396-054-540-203

Heilind Number:EDA396-054-540-203
Manufacturer:EDAC
Manufacturer Number:396-054-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-203

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With 54 positions and a pitch of .125 inches, it offers ample space for seamless board-to-board connection. The straight mount orientation and 3A amperage make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.