396-054-540-204

Heilind Number:EDA396-054-540-204
Manufacturer:EDAC
Manufacturer Number:396-054-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting 54 positions and a current rating of 3A, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and stability in various environments. Upgrade your connection solutions with this essential component.