396-054-540-207

Heilind Number:EDA396-054-540-207
Manufacturer:EDAC
Manufacturer Number:396-054-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a double-row layout featuring 54 positions, it offers ample space for intricate circuitry. The Copper Alloy contacts guarantee efficient power transfer, rated for up to 3A of current. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its .125" pitch and .2" row spacing allow for secure board-to-board connections, while the straight mount orientation facilitates easy installation. Trust in this high-quality component for your connectivity needs.