396-054-540-258

Heilind Number:EDA396-054-540-258
Manufacturer:EDAC
Manufacturer Number:396-054-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-258

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Designed for optimal performance, it features 54 positions across 2 rows, ensuring seamless PCB connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient mounting. The copper alloy contact material ensures secure and durable connections, while the black color adds a sleek touch to your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your PCB assembly. Elevate your connectivity solutions with this essential board-to-board connector.