396-054-540-802

Heilind Number:EDA396-054-540-802
Manufacturer:EDAC
Manufacturer Number:396-054-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-802

Detailed Description

Enhance connectivity with our high-performing Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, it offers a total of 54 positions for optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Whether for commercial or industrial applications, this connector is a essential component for ensuring seamless data transfer.