396-054-540-804

Heilind Number:EDA396-054-540-804
Manufacturer:EDAC
Manufacturer Number:396-054-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-804

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of high-quality Copper Alloy, it ensures optimal conductivity for your devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 54 positions accommodate multiple connections. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this reliable connector for seamless performance.