396-054-540-807

Heilind Number:EDA396-054-540-807
Manufacturer:EDAC
Manufacturer Number:396-054-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. Featuring 54 positions and a pitch of .125 inches, it offers ample room for your PCB needs. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solution today with this high-quality Card Edge Connector.