396-054-540-808

Heilind Number:EDA396-054-540-808
Manufacturer:EDAC
Manufacturer Number:396-054-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-808

Detailed Description

Enhance connectivity and streamline your PCB design with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a high-amperage rating of 3A, it supports robust power transmission. Featuring two rows of 54 copper alloy contacts, each positioned at a pitch of .125 inches with a row spacing of .2 inches, it offers efficient signal transfer. Designed for seamless integration, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Ideal for a wide range of applications, it belongs to our extensive lineup of high-quality PCB connectors, reflecting our commitment to innovation and excellence.