396-054-540-858

Heilind Number:EDA396-054-540-858
Manufacturer:EDAC
Manufacturer Number:396-054-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-858

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a 3A amperage rating, it guarantees efficient power transmission. Featuring two rows of 54 positions each, this connector offers ample connectivity options. The copper alloy contacts and .125-inch pitch deliver optimal signal conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your electronic projects.