396-054-540-878

Heilind Number:EDA396-054-540-878
Manufacturer:EDAC
Manufacturer Number:396-054-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-878

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned with a pitch of .125 inches and a row spacing of .2 inches, it offers a total of 54 contact points for seamless data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. A must-have component for efficient PCB interconnection, this connector is a vital tool for any electronics enthusiast or professional.