396-054-541-202

Heilind Number:EDA396-054-541-202
Manufacturer:EDAC
Manufacturer Number:396-054-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this high-quality connector.