396-054-541-203

Heilind Number:EDA396-054-541-203
Manufacturer:EDAC
Manufacturer Number:396-054-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-203

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 54 positions, it offers ample space for connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a straight mount orientation, it's easy to install on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore more connectors in our extensive range for all your PCB connectivity needs.