396-054-541-208

Heilind Number:EDA396-054-541-208
Manufacturer:EDAC
Manufacturer Number:396-054-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, it ensures efficient signal transmission. With a total of 54 positions, it provides ample connectivity options for your PCB projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in the quality of this essential component for your next electronics assembly.