396-054-541-212

Heilind Number:EDA396-054-541-212
Manufacturer:EDAC
Manufacturer Number:396-054-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in various electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, rated for an amperage of 3A. With two rows and 54 positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. Its straight mount orientation and .2-inch row spacing further facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality for seamless board-to-board connections in your electronic designs.