396-054-541-802

Heilind Number:EDA396-054-541-802
Manufacturer:EDAC
Manufacturer Number:396-054-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a 3A amperage rating, it can handle moderate power demands with ease. The two rows of 54 positions each, along with a pitch of .125 inches, offer ample space for intricate circuitry. Crafted from durable copper alloy, the contacts guarantee secure and low-resistance connections. Its straight mount orientation and row spacing of .2 inches facilitate convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in any electronics project.