396-054-541-803

Heilind Number:EDA396-054-541-803
Manufacturer:EDAC
Manufacturer Number:396-054-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-803

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, meticulously designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 54 copper alloy contacts, this connector guarantees reliable power transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component, perfect for demanding industries like telecommunications, aerospace, and beyond. Elevate your projects with our high-quality Card Edge Connector.