396-054-541-804

Heilind Number:EDA396-054-541-804
Manufacturer:EDAC
Manufacturer Number:396-054-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-804

Detailed Description

Enhance your electronic connections with this robust Card Edge Connector. Designed for efficiency and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. The 54 positions, spread across 2 rows, allow for ample connectivity options while the Copper Alloy contact material ensures reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various PCB applications. Its straight mount orientation adds convenience, making it an essential component for seamless board-to-board connections. Elevate your connectivity game with this cutting-edge solution.