396-054-541-807

Heilind Number:EDA396-054-541-807
Manufacturer:EDAC
Manufacturer Number:396-054-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-541-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, each with a 3 A amperage rating, it offers secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 54 positions available for versatile use. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for a range of applications, this connector is a must-have component for any electronics project.