396-054-555-201

Heilind Number:EDA396-054-555-201
Manufacturer:EDAC
Manufacturer Number:396-054-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features 54 positions across two rows, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees reliable operation even in demanding environments. The contact material, Copper Alloy, facilitates efficient power transmission with a rated amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, perfect alignment is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for optimal performance in all your board-to-board PCB connections.