396-054-555-202

Heilind Number:EDA396-054-555-202
Manufacturer:EDAC
Manufacturer Number:396-054-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row setup and a total of 54 positions, it offers ample room for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game and experience seamless data transmission like never before.