396-054-555-204

Heilind Number:EDA396-054-555-204
Manufacturer:EDAC
Manufacturer Number:396-054-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and a total of 54 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast.