396-054-555-207

Heilind Number:EDA396-054-555-207
Manufacturer:EDAC
Manufacturer Number:396-054-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 54 positions, it offers ample connectivity options for your PCBs. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its black color adds a sleek touch to your device's design. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for seamless board-to-board connections.