396-054-555-258

Heilind Number:EDA396-054-555-258
Manufacturer:EDAC
Manufacturer Number:396-054-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-258

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With two rows and a total of 54 positions, it offers ample connectivity for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy and precise integration. Whether you require a straight or right-angle mount orientation, this connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component for seamless board-to-board connections.