396-054-555-802

Heilind Number:EDA396-054-555-802
Manufacturer:EDAC
Manufacturer Number:396-054-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-802

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Featuring a sleek black design, it guarantees a secure fit for all your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any operating environment. With two rows and 54 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Trust in its quality and compatibility for seamless board-to-board connections.