396-054-555-803

Heilind Number:EDA396-054-555-803
Manufacturer:EDAC
Manufacturer Number:396-054-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a pitch of .125 inches and 54 positions spread across 2 rows, it offers efficient data transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.