396-054-555-804

Heilind Number:EDA396-054-555-804
Manufacturer:EDAC
Manufacturer Number:396-054-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting 54 positions and a straight mount orientation, it ensures efficient signal transmission and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your PCB assembly with this essential component.