396-054-555-807

Heilind Number:EDA396-054-555-807
Manufacturer:EDAC
Manufacturer Number:396-054-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a pitch of .125 inches and 54 positions, this connector provides reliable power transmission at a maximum amperage of 3A. Its straight mount orientation and compact design make it ideal for board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic assemblies with this essential component for optimized signal transmission.