396-054-555-808

Heilind Number:EDA396-054-555-808
Manufacturer:EDAC
Manufacturer Number:396-054-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a robust amperage rating of 3A, it effortlessly handles power requirements. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, provide secure and efficient PCB connection. Offering 54 positions for versatile usage, this connector guarantees seamless data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for high-speed board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.