396-054-555-812

Heilind Number:EDA396-054-555-812
Manufacturer:EDAC
Manufacturer Number:396-054-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-812

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Engineered for high-performance, it boasts a 3 A amperage capacity, ideal for power-intensive applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With two rows and 54 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your electronics with this essential component, perfect for board-to-board connections in any project.