396-054-555-858

Heilind Number:EDA396-054-555-858
Manufacturer:EDAC
Manufacturer Number:396-054-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-555-858

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for all your electronic components. Its double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration into your PCB layout. Boasting 54 positions, this connector facilitates efficient data transfer between boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.