396-054-556-204

Heilind Number:EDA396-054-556-204
Manufacturer:EDAC
Manufacturer Number:396-054-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 54 positions spread across two rows, ensuring seamless integration on your board. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees both reliability and safety. Crafted with precision, the contact material is made of Copper Alloy, providing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, while its 3A amperage rating ensures consistent performance. Trust in this connector for all your board-to-board connectivity needs.