396-054-556-212

Heilind Number:EDA396-054-556-212
Manufacturer:EDAC
Manufacturer Number:396-054-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-212

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, it delivers a stable amperage of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 54 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.