396-054-556-258

Heilind Number:EDA396-054-556-258
Manufacturer:EDAC
Manufacturer Number:396-054-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-258

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector in sleek black. Designed for optimal performance, this essential component features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 54 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it a dependable choice for your PCB assembly needs.