396-054-556-804

Heilind Number:EDA396-054-556-804
Manufacturer:EDAC
Manufacturer Number:396-054-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-804

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the dual-row design with 54 positions allows for versatile and high-density connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your projects. Order now and experience seamless PCB connectivity like never before.