396-054-556-808

Heilind Number:EDA396-054-556-808
Manufacturer:EDAC
Manufacturer Number:396-054-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, guaranteeing reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, this connector offers seamless integration for your circuit boards. Boasting 54 positions and a 3A amperage, it ensures efficient power transmission. Its straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component for optimal performance and connectivity in your electronic systems.