396-054-556-812

Heilind Number:EDA396-054-556-812
Manufacturer:EDAC
Manufacturer Number:396-054-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, it can handle high power demands with ease. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and efficient connections for up to 54 positions. Suitable for straight mounting orientation on PCBs, this connector offers versatility in assembly. Operating within a wide temperature range of -40 to 105°C, it guarantees seamless functionality even in extreme environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.