396-054-556-858

Heilind Number:EDA396-054-556-858
Manufacturer:EDAC
Manufacturer Number:396-054-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-858

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, it offers seamless connectivity for your circuitry. Featuring a straight mount orientation and accommodating 54 positions, it's perfect for a wide range of applications. Operating flawlessly within a temperature range of -40 to 105°C, this connector guarantees stability and efficiency in every use. Upgrade your setup with this essential component for seamless board-to-board connections.