396-054-556-878

Heilind Number:EDA396-054-556-878
Manufacturer:EDAC
Manufacturer Number:396-054-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-556-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a high amperage of 3A, making it perfect for power-intensive devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 54 positions cater to complex PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Its straight mount orientation and impeccable build quality make it a must-have in the realm of PCB connectivity. Upgrade your setup with this essential component, ideal for a wide range of electronic projects.