396-054-558-202

Heilind Number:EDA396-054-558-202
Manufacturer:EDAC
Manufacturer Number:396-054-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed with precision, it features two rows and 54 positions for seamless integration, ensuring secure and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.