396-054-558-203

Heilind Number:EDA396-054-558-203
Manufacturer:EDAC
Manufacturer Number:396-054-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-203

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows with a total of 54 positions, this connector offers ample space for seamless board-to-board connections. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation enables versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various environments. Trust in its quality to streamline your PCB connectivity needs.