396-054-558-204

Heilind Number:EDA396-054-558-204
Manufacturer:EDAC
Manufacturer Number:396-054-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-204

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers superior conductivity, suitable for high-speed data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 54 positions, it accommodates multiple components with ease. Its right angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for demanding applications, this connector is a must-have for any electronics project.