396-054-558-207

Heilind Number:EDA396-054-558-207
Manufacturer:EDAC
Manufacturer Number:396-054-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with a 3 A amperage rating. Featuring two rows of 54 positions, each with Copper Alloy contacts, it ensures secure and efficient signal transfer. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation offers versatile installation options. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your electronic projects.