396-054-558-212

Heilind Number:EDA396-054-558-212
Manufacturer:EDAC
Manufacturer Number:396-054-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-212

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a dual-row configuration and 54 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.