396-054-558-258

Heilind Number:EDA396-054-558-258
Manufacturer:EDAC
Manufacturer Number:396-054-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its sleek black finish adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and a total of 54 positions, this connector offers seamless and reliable board-to-board connections. The right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your electronic projects with this essential component.