396-054-558-812

Heilind Number:EDA396-054-558-812
Manufacturer:EDAC
Manufacturer Number:396-054-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch row spacing, it offers seamless integration for your projects. Boasting 54 positions and a 3A amperage, this connector delivers reliable power transmission. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assemblies.