396-054-558-858

Heilind Number:EDA396-054-558-858
Manufacturer:EDAC
Manufacturer Number:396-054-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-858

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 54 positions, it offers ample connectivity options. Each contact is made from robust Copper Alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.