396-054-558-878

Heilind Number:EDA396-054-558-878
Manufacturer:EDAC
Manufacturer Number:396-054-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-558-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring a dual-row design with 54 positions, it offers ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.