396-054-559-203

Heilind Number:EDA396-054-559-203
Manufacturer:EDAC
Manufacturer Number:396-054-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 54 positions, it provides ample connectivity options for your PCBs. The right-angle mount orientation allows for seamless installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your device with this essential connector for optimal performance.