396-054-559-212

Heilind Number:EDA396-054-559-212
Manufacturer:EDAC
Manufacturer Number:396-054-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting 54 positions and a 3A amperage, it provides ample connectivity for your devices. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver reliable and efficient board-to-board connections.