396-054-559-802

Heilind Number:EDA396-054-559-802
Manufacturer:EDAC
Manufacturer Number:396-054-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a two-row design and 54 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient signal transmission, while the black color adds a sleek touch to your setup. Operating smoothly even in challenging environments, it boasts an amperage of 3A and a wide temperature range of -40 to 105°C. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is the perfect choice for seamless board-to-board connections.